Image is representational - see mfr. specs

DSPIC33CH512MP208-E/PT

Microchip Technology

MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 80-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 512KB Flash - 48KB RAM - -40°C to +125°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33CH512MP208EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH512MP208-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    12/12/12/12 bit
  • Number of Programmable I/Os:
    698877
  • RAM Size:
    648886KB
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    5128884KB
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357 can ship
MOQ for out of Stock Qty:
60
27 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$4.84
119
$3.66
179
$3.41
238 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!