help desk software
Image is representational - see mfr. specs

DSPIC33CH256MP505-E/PT

Microchip Technology

MCU - 16-bit dsPIC - Dual Core - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 48-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 48-Pin TQFP - Tray
Search Keywords: DSPIC33CH256MP505EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH256MP505-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    2568884KB
  • ADC Resolution:
    12/12/12/12 bit
  • RAM Size:
    488886KB
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    398877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
63
$4.27
125
$3.23
188
$3.00
250 +
$2.94
Click for Quote
Log in to unlock special pricing