- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F6014A-20E/PT
DSPIC30F6014A-20E/PT
Microchip Technology
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB SRAM - 4KB EEPROM - -40°C to +125°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Search Keywords: DSPIC30F6014A20EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F6014A-20E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
8330 -
Operating Temperature:-40 to 125 °C
-
Program Memory Size:144 KB
-
Number of Programmable I/Os:68
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
RAM Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
476
can ship
MOQ for out of Stock Qty:
2083
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$38.819
2,083
$35.290
4,165
$18.030
6,248
$12.270
8,330 +
$12.030
Click for Quote
Log in
to unlock special pricing