- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F6014-20I/PF
DSPIC30F6014-20I/PF
Microchip Technology
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB RAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 144KB Flash - 8KB RAM - 4KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 80-Pin TQFP - Tray
Search Keywords: DSPIC30F601420IPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F6014-20I/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
5400 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:688877
-
RAM Size:88886KB
-
ADC Resolution:12 bit
-
Program Memory Size:1448884KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,350
$86.19
2,700
$44.02
4,050
$29.97
5,400 +
$29.37
Click for Quote
Log in
to unlock special pricing