- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F4012-30I/ML
DSPIC30F4012-30I/ML
Microchip Technology
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 48KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC30F401230IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F4012-30I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
9000 -
Program Memory Size:48 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:2 KB
-
Number of Programmable I/Os:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
MOQ for out of Stock Qty:
2250
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$24.145
2,250
$21.950
4,500
$11.210
6,750
$7.630
9,000 +
$7.480
Click for Quote
Log in
to unlock special pricing