- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F3010-30I/SP
DSPIC30F3010-30I/SP
Microchip Technology
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC30F301030ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F3010-30I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
7500 -
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Number of Programmable I/Os:20
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:24 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,875
$17.22
3,750
$8.80
5,625
$5.99
7,500 +
$5.87
Click for Quote
Log in
to unlock special pricing