help desk software
Image is representational - see mfr. specs

DSPIC30F3010-20I/ML

Microchip Technology

MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 24KB Flash - 1KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC30F301020IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F3010-20I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Program Memory Type:
    Flash8885
  • Number of Programmable I/Os:
    208877
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    248884KB
  • RAM Size:
    18886KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
6 Weeks can ship 6/4/26
Backorder
Price (USD)
Qty
Unit Price
34
$8.28
68
$6.21
102
$5.80
135 +
$5.68
Click for Quote
Log in to unlock special pricing