help desk software
Image is representational - see mfr. specs

DSPIC30F2023-30I/ML

Microchip Technology

MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +85°C - 3.3V/5V - 44-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC RISC - 12KB Flash - 512 Byte SRAM - -40°C to +85°C - 3.3V/5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC30F202330IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC30F2023-30I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • RAM Size:
    5128886B
  • Number of Programmable I/Os:
    358877
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    128884KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
6 Weeks can ship 6/5/26
Backorder
Price (USD)
Qty
Unit Price
23
$11.31
45
$8.67
68
$8.03
90 +
$7.87
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
400