- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC30F1010-30I/MM
DSPIC30F1010-30I/MM
Microchip Technology
MCU - 16-bit dsPIC RISC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V/5V - 28-Pin QFN-S EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC RISC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V/5V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC30F101030IMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC30F1010-30I/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
12200 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:218877
-
RAM Size:2568886B
-
Program Memory Size:68884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3050
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,050
$12.98
6,100
$6.63
9,150
$4.51
12,200 +
$4.42
Click for Quote
Log in
to unlock special pricing