Image is representational - see mfr. specs

Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 10MHz to 170MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC8121BI2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC8121BI2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Minimum Operating Supply Voltage:
    2.25 V
  • Mounting:
    Surface Mount
  • Maximum Symmetry:
    55 %
  • Family:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Load Capacitance:
    N/A
  • Dimension:
    5 x 3.2 mm
  • Maximum Operating Supply Voltage:
    3.6 V
  • Frequency Stability:
    ±25 ppm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
12 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
108
$2.67
216
$2.01
324
$1.88
432 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!