- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC8103BL5
DSC8103BL5
Microchip Technology
Oscillator MEMS 10MHz to 460MHz ±10ppm (Stability) LVDS 2.5V/3.3V 6-Pin Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 10MHz to 460MHz ±10ppm (Stability) LVDS 2.5V/3.3V 6-Pin Tube
Search Keywords: DSC8103BL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC8103BL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Frequency Aging:N/A
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:N/A
-
Family:N/A
-
Maximum Symmetry:N/A
-
Frequency Stability:±10 ppm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
36
$11.46
72
$8.60
108
$8.02
144 +
$7.86
Click for Quote
Log in
to unlock special pricing