- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6331MI1HA-033.3333T
DSC6331MI1HA-033.3333T
Microchip Technology
Oscillator MEMS 33.3333MHz A±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 33.3333MHz A±50ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R
Search Keywords: DSC6331MI1HA0333333T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6331MI1HA-033.3333T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Load Capacitance:N/A
-
Frequency Stability:±50 ppm
-
Minimum Operating Supply Voltage:1.71 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Maximum Operating Supply Voltage:3.63 V
-
Maximum Symmetry:55 %
-
Family:N/A
-
Mounting:Surface Mount
-
Dimension:2 x 1.6 x 0.828798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$1.220
500
$0.915
750
$0.854
1,000 +
$0.837
Click for Quote
Log in
to unlock special pricing