help desk software
Image is representational - see mfr. specs

DSC6112CI2A-000.0000

Microchip Technology

Oscillator MEMS 0.002MHz to 100MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 0.002MHz to 100MHz A±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC6112CI2A0000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC6112CI2A-000.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Stability:
    ±25 ppm
  • Mounting:
    Surface Mount
  • Family:
    N/A
  • Maximum Symmetry:
    55 %
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Load Capacitance:
    N/A
  • Maximum Operating Supply Voltage:
    3.63 V
  • Minimum Operating Supply Voltage:
    1.71 V
  • Dimension:
    3.2 x 2.58798mmmm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
DSC6001CA3B-PROG
DSC6001CA3B-PROG
VIEW PRODUCT