- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6111MI1A-000.0000T
DSC6111MI1A-000.0000T
Microchip Technology
Oscillator MEMS 0.002MHz to 100MHz A±50ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Oscillator MEMS 0.002MHz to 100MHz A±50ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD T/R
Search Keywords: DSC6111MI1A0000000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6111MI1A-000.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Reel Pack:
1 -
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:1.71 V
-
Load Capacitance:N/A
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:3.63 V
-
Frequency Stability:±50 ppm
-
Maximum Symmetry:55 %
-
Family:N/A
-
Dimension:2 x 1.6 x 0.828798mmmm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.