- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC6111JI1B-001.8432
DSC6111JI1B-001.8432
Microchip Technology
MEMS Crystal Oscillator 1.8432MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MEMS Crystal Oscillator 1.8432MHz 1.71V to 3.63V 10 pF 4-Pin VLGA T/R
Search Keywords: DSC6111JI1B0018432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC6111JI1B-001.8432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.5821
250
$0.5571
1,000
$0.5270
2,500
$0.5000
5,000
$0.4937
7,500
$0.4815
10,000
$0.4803
15,000 +
$0.4756
Click for Quote
Log in
to unlock special pricing