help desk software
Image is representational - see mfr. specs

DSC1122AI5-025.0020

Microchip Technology

Oscillator MEMS 25.002MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 25.002MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Search Keywords: DSC1122AI50250020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1122AI5-025.0020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Load Capacitance:
    N/A
  • Minimum Operating Supply Voltage:
    2.25 V
  • Dimension:
    7 x 5 x 0.83 mm
  • Frequency Stability:
    ±10 ppm
  • Family:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    52 %
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    3.6 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.57
100
$2.36
250
$2.26
500
$2.21
1,000
$2.12
2,500
$2.09
5,000
$2.06
7,500 +
$2.03
Click for Quote
Log in to unlock special pricing