help desk software
Image is representational - see mfr. specs

DSC1121CM2-040.0000

Microchip Technology

CMOS Oscillator - 40 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 40 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Search Keywords: DSC1121CM20400000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1121CM2-040.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Frequency Stability:
    ±25 ppm
  • Dimension:
    3.2 x 2.5 x 0.83 mm
  • Family:
    N/A
  • Mounting:
    Surface Mount
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Load Capacitance:
    15 pF
  • Minimum Operating Supply Voltage:
    2.25 V
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Symmetry:
    55 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85 can ship
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.179
250
$1.082
500
$1.066
1,000
$1.013
2,500
$0.975
5,000
$0.961
7,500 +
$0.946
Click for Quote
Log in to unlock special pricing