help desk software
Image is representational - see mfr. specs

DSC1102BI2-125.0000

Microchip Technology

Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 125MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Search Keywords: DSC1102BI21250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1102BI2-125.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Maximum Symmetry:
    52 %
  • Dimension:
    5 x 3.2 mm
  • Family:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Operating Supply Voltage:
    3.6 V
  • Load Capacitance:
    N/A
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    2.25 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
12 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
126
$2.01
252
$1.51
378
$1.41
504 +
$1.39
Click for Quote
Log in to unlock special pricing