help desk software
Image is representational - see mfr. specs

DSC1101CM2-062.2080T

Microchip Technology

CMOS Oscillator - 62.208 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 62.208 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel
Search Keywords: DSC1101CM20622080T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1101CM2-062.2080T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Maximum Operating Supply Voltage:
    3.6 V
  • Minimum Operating Supply Voltage:
    2.25 V
  • Family:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Load Capacitance:
    15 pF
  • Maximum Symmetry:
    55 %
  • Dimension:
    3.2 x 2.5 x 0.83 mm
  • Frequency Stability:
    ±25 ppm
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.19
750
$1.11
1,000 +
$1.08
Click for Quote
Log in to unlock special pricing