help desk software
Image is representational - see mfr. specs

DSC1001CE5-012.2880T

Microchip Technology

Oscillator MEMS 12.288MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 12.288MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords: DSC1001CE50122880T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001CE5-012.2880T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Load Capacitance:
    15 pF
  • Frequency Stability:
    ±10 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    1.7 V
  • Maximum Symmetry:
    55 %
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    3.2 x 2.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.976
500
$0.969
1,000
$0.946
3,000
$0.930
5,000
$0.927
8,000
$0.925
10,000
$0.922
15,000 +
$0.920
Click for Quote
Log in to unlock special pricing