help desk software
Image is representational - see mfr. specs

DSC1001BL1-060.0000

Microchip Technology

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001BL10600000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001BL1-060.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Minimum Operating Supply Voltage:
    1.7 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Mounting:
    Surface Mount
  • Maximum Symmetry:
    55 %
  • Load Capacitance:
    15 pF
  • Frequency Stability:
    ±50 ppm
  • Dimension:
    5 x 3.2 mm
  • Maximum Operating Supply Voltage:
    3.6 V
  • Family:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.910
250
$0.836
500
$0.823
1,000
$0.792
2,500
$0.753
5,000 +
$0.742
Click for Quote
Log in to unlock special pricing