- Home ›
- All Products›
- CDLL4752A
CDLL4752A
Microchip Technology
Diode Zener Single 33V 5% 1W 2-Pin DO-213AB
Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 33V 5% 1W 2-Pin DO-213AB
Search Keywords: CDLL4752A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CDLL4752A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
259
can ship
MOQ for out of Stock Qty:
72
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
72
$4.39
143
$3.32
214
$3.10
285 +
$3.04
Click for Quote
Log in
to unlock special pricing