- Home ›
- All Products›
- CD3043B
CD3043B
Microchip Technology
Zener Diode, 91V V(Z), 20%, 1W, Silicon, Unidirectional
Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode, 91V V(Z), 20%, 1W, Silicon, Unidirectional
Search Keywords: CD3043B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:CD3043B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
59
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
59
$5.35
117
$4.05
175
$3.79
233 +
$3.71
Click for Quote
Log in
to unlock special pricing