help desk software
Image is representational - see mfr. specs

BM64SPKS1MC1-0001AA

Microchip Technology

Bluetooth v4.2 (BLE) + EDR SMART SOC Class I/Class II 2Mbps 3.3V 43-Pin Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Bluetooth v4.2 (BLE) + EDR SMART SOC Class I/Class II 2Mbps 3.3V 43-Pin Tray
Search Keywords: BM64SPKS1MC10001AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    BM64SPKS1MC1-0001AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529902100
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Data Rate:
    2 Mbps
  • Maximum Supply Current:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Packaging:
    Tray
  • Pin Count:
    43
  • Interface Type:
    UART
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    3 V
  • Family:
    BM64SPKS1MC1
  • Dimension:
    32 x 15 x 2.5 mm
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -20 to 70 °C
  • Maximum Standby Current:
    N/A
  • Minimum Operating Frequency:
    2400 MHz
  • Maximum Power Dissipation:
    N/A
  • ISM Band:
    N/A
  • Typical Sensitivity:
    -90 dBm
  • Protocols Supported:
    Bluetooth v4.2 (BLE) + EDR
  • Type:
    Module
  • Supplier Temperature Grade:
    N/A
  • Solutions:
    N/A
  • Power Class:
    Class I/Class II
  • Supplier Package:
    N/A
  • Maximum Operating Frequency:
    2480 MHz
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,568 can ship
20 Weeks can ship 9/10/26
Tariffs may apply for U.S. shipments