- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AVR128DB48-I/6LX
AVR128DB48-I/6LX
Microchip Technology
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 48-Pin VQFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 16KB SRAM - 24MHz - -40°C to +85°C - 2.5V/3.3V/5V - 48-Pin VQFN - Tray
Search Keywords: AVR128DB48I6LX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AVR128DB48-I/6LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
Number of Programmable I/Os:418877
-
RAM Size:168886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1288884KB
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
107
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.322
25
$1.969
50
$1.814
107
$1.721
214
$1.704
321
$1.688
427 +
$1.679
Click for Quote
Log in
to unlock special pricing
Alternative Packaging