- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA8E5-MN
ATXMEGA8E5-MN
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 32-Pin VQFN ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 8KB Flash - 1KB SRAM - 512 Byte EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 32-Pin VQFN EP - Tray
Search Keywords: ATXMEGA8E5MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA8E5-MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
490 -
RAM Size:18886KB
-
Program Memory Size:88884KB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:268877
-
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
123
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.422
123
$4.020
245
$3.030
368
$2.820
490 +
$2.770
Click for Quote
Log in
to unlock special pricing