- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATXMEGA192A3U-ANR
ATXMEGA192A3U-ANR
Microchip Technology
MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit/16-bit AVR RISC - 192KB Flash - 16KB SRAM - 2KB EEPROM - 32MHz - -40°C to +105°C - 1.8V/2.5V/3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATXMEGA192A3UANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATXMEGA192A3U-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
ADC Resolution:12/12 bit
-
RAM Size:168886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:508877
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:1928884KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,111
can ship
MOQ for out of Stock Qty:
250
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
250
$22.10
500
$11.67
750
$8.02
1,000 +
$7.86
Click for Quote
Log in
to unlock special pricing