- Home ›
- All Products›
- ATWINC3400-MR210CA130
ATWINC3400-MR210CA130
Microchip Technology
Embedded Wireless Module 26MHz 3.3V 36-Pin
Accessories Notify Me
RoHS Compliant
Tray Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Embedded Wireless Module 26MHz 3.3V 36-Pin
Search Keywords: ATWINC3400MR210CA130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATWINC3400-MR210CA130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:5A992c
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26