help desk software
Image is representational - see mfr. specs

ATUC128D4-Z1UT

Microchip Technology

MCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 48-Pin QFN Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 48-Pin QFN Tray
Search Keywords: ATUC128D4Z1UT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATUC128D4-Z1UT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    416
  • Number of Programmable I/Os:
    358877
  • Program Memory Size:
    1288884KB
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    168886KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
104
11 Weeks can ship 7/10/26
Backorder
Price (USD)
Qty
Unit Price
104
$11.21
208
$6.90
312
$5.46
416 +
$5.35
Click for Quote
Log in to unlock special pricing