- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY88-MU
ATTINY88-MU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32-Pin QFN - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 64 Byte EEPROM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 32-Pin QFN - Tray
Search Keywords: ATTINY88MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY88-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:28
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Can Ship immediately
Manufacturer Stock:
28,948
can ship
Minimum Order Quantity:
25
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$0.934
490
$0.890
980
$0.868
1,470
$0.853
2,940
$0.851
5,390
$0.849
7,840
$0.847
10,290 +
$0.845
Click for Quote
Log in
to unlock special pricing