Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin TSSOP - T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin TSSOP - Tube
Search Keywords: ATTINY861AXU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY861A-XU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    74
  • Program Memory Type:
    Flash
  • Program Memory Size:
    8 KB
  • RAM Size:
    512 B
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
MOQ for out of Stock Qty:
130
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.376
130
$2.160
259
$1.640
389
$1.520
518 +
$1.490
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!