- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY48-MU
ATTINY48-MU
Microchip Technology
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Search Keywords: ATTINY48MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY48-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Program Memory Type:Flash
-
Program Memory Size:4 KB
-
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:24
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
832
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$0.946
490
$0.901
980
$0.879
1,470
$0.864
2,940
$0.862
5,390
$0.860
7,840
$0.858
10,290 +
$0.856
Click for Quote
Log in
to unlock special pricing