- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATTINY461A-XU
ATTINY461A-XU
Microchip Technology
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin TSSOP Tube
Search Keywords: ATTINY461AXU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATTINY461A-XU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
RAM Size:256 B
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:16
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:4 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,981
can ship
MOQ for out of Stock Qty:
130
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
130
$2.08
259
$1.57
389
$1.47
518 +
$1.44
Click for Quote
Log in
to unlock special pricing