help desk software
Image is representational - see mfr. specs

ATTINY1634R-SU

Microchip Technology

MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC-W - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 16 KB Flash - 1 KB SRAM - 12 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin SOIC-W - Tube
Search Keywords: ATTINY1634RSU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATTINY1634R-SU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Number of Programmable I/Os:
    18
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,406
Can Ship immediately
Manufacturer Stock:
528 can ship
Minimum Order Quantity:
37
Order Increment:
37
16 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
37
$1.52
111
$1.46
259
$1.43
518
$1.42
1,036
$1.39
2,516
$1.38
5,032
$1.37
7,511 +
$1.36
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments