help desk software
Image is representational - see mfr. specs

ATSAMS70Q20B-CFN

Microchip Technology

MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tray
Search Keywords: ATSAMS70Q20BCFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMS70Q20B-CFN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Size:
    18884MB
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    1148877
  • RAM Size:
    3848886KB
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
10 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
123
$29.70
245
$15.79
368
$11.09
490 +
$10.87
Click for Quote
Log in to unlock special pricing