help desk software
Image is representational - see mfr. specs

ATSAML11D15A-MUT

Microchip Technology

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN EP - Tape&Reel
Search Keywords: ATSAML11D15AMUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML11D15A-MUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    6000
  • RAM Size:
    88886KB
  • Number of Programmable I/Os:
    178877
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    328884KB
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$5.80
3,000
$3.06
4,500
$2.10
6,000 +
$2.06
Click for Quote
Log in to unlock special pricing