help desk software
Image is representational - see mfr. specs

ATSAML11D15A-MU

Microchip Technology

MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN EP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - 24-Pin VQFN EP Tray
Search Keywords: ATSAML11D15AMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAML11D15A-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Size:
    328884KB
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    178877
  • RAM Size:
    88886KB
  • ADC Resolution:
    12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
123
$3.19
245
$2.40
368
$2.24
490 +
$2.19
Click for Quote
Log in to unlock special pricing