help desk software
Image is representational - see mfr. specs

ATSAMD10C14A-SSUT

Microchip Technology

MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel
Search Keywords: ATSAMD10C14ASSUT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMD10C14A-SSUT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Number of Programmable I/Os:
    12
  • RAM Size:
    4 KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    16 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks can ship 8/28/26
Backorder
Price (USD)
Qty
Unit Price
750
$3.40
1,500
$1.80
2,250
$1.27
3,000 +
$1.24
Click for Quote
Log in to unlock special pricing