help desk software
Image is representational - see mfr. specs

ATSAMA5D27C-D5M-CU

Microchip Technology

MPU - 32-bit ARM Cortex-A5 - 500MHz - 289-Pin LFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MPU - 32-bit ARM Cortex-A5 - 500MHz - 289-Pin LFBGA - Tray
Search Keywords: ATSAMA5D27CD5MCU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAMA5D27C-D5M-CU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310050
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.22
25
$10.69
50
$10.55
119
$10.25
357
$10.22
595
$10.19
1,071 +
$10.14
Click for Quote
Log in to unlock special pricing