- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4LS4CA-AUR
ATSAM4LS4CA-AUR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tape&Reel
Search Keywords: ATSAM4LS4CAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4LS4CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:75
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$16.984
250
$15.440
500
$8.170
750
$5.750
1,000 +
$5.640
Click for Quote
Log in
to unlock special pricing