- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4LS4CA-AU
ATSAM4LS4CA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 100-Pin TQFP - Tray
Search Keywords: ATSAM4LS4CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4LS4CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:32 KB
-
Number of Programmable I/Os:75
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.42
25
$5.20
90
$5.10
180
$5.04
270
$4.96
540
$4.94
1,080
$4.93
2,520 +
$4.90
Click for Quote
Log in
to unlock special pricing