- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4LC8BA-MU
ATSAM4LC8BA-MU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAM4LC8BAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4LC8BA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
RAM Size:648886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:438877
-
ADC Resolution:12 bit
-
Program Memory Size:5128884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
65
$14.53
130
$8.94
195
$7.08
260 +
$6.94
Click for Quote
Log in
to unlock special pricing