help desk software
Image is representational - see mfr. specs

ATSAM4LC2BA-MU

Microchip Technology

MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 64-Pin VQFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 64-Pin VQFN EP - Tray
Search Keywords: ATSAM4LC2BAMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4LC2BA-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • RAM Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    43
  • Program Memory Size:
    128 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
14 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
65
$10.74
130
$6.61
195
$5.23
260 +
$5.13
Click for Quote
Log in to unlock special pricing