help desk software
Image is representational - see mfr. specs

ATSAM3N00BA-MU

Microchip Technology

MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAM3N00BAMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM3N00BA-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Number of Programmable I/Os:
    478877
  • RAM Size:
    48886KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    168884KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
9 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
65
$4.46
130
$3.35
195
$3.12
260 +
$3.06
Click for Quote
Log in to unlock special pricing