- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64M1-MU
ATMEGA64M1-MU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
Search Keywords: ATMEGA64M1MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA64M1-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
416 -
Program Memory Type:Flash
-
RAM Size:4 KB
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:27
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Can Ship immediately
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
104
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.50
25
$11.47
50
$11.44
104
$11.41
208
$7.02
312
$5.56
416 +
$5.45
Click for Quote
Log in
to unlock special pricing