- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64-16AU
ATMEGA64-16AU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA6416AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA64-16AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Program Memory Size:64 KB
-
RAM Size:4 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:53
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
745
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$10.27
25
$9.41
90
$8.35
180
$8.33
270
$8.31
540
$8.29
1,080 +
$8.27
Click for Quote
Log in
to unlock special pricing