help desk software
Image is representational - see mfr. specs

ATMEGA48PA-MMHR

Microchip Technology

MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA48PAMMHR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA48PA-MMHR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    6000
  • Program Memory Type:
    Flash
  • Program Memory Size:
    4 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 B
  • Number of Programmable I/Os:
    23
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$3.92
3,000
$2.07
4,500
$1.42
6,000 +
$1.40
Click for Quote
Log in to unlock special pricing