- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48A-MU
ATMEGA48A-MU
Microchip Technology
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA48AMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48A-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:23
-
ADC Resolution:10 bit
-
Program Memory Size:4 KB
-
RAM Size:512 B
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
955
Can Ship immediately
Manufacturer Stock:
5,197
can ship
Minimum Order Quantity:
25
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.077
100
$1.054
490
$1.026
980
$1.002
1,470
$0.984
2,940
$0.982
5,390
$0.980
7,840 +
$0.977
Click for Quote
Log in
to unlock special pricing