- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA329PA-AU
ATMEGA329PA-AU
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA329PAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA329PA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Programmable I/Os:54
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
45
$5.35
90
$4.80
135
$4.75
180 +
$4.74
Click for Quote
Log in
to unlock special pricing