- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA3250P-20AU
ATMEGA3250P-20AU
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 100-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 100-Pin TQFP - Tray
Search Keywords: ATMEGA3250P20AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA3250P-20AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Programmable I/Os:698877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
RAM Size:28886KB
-
Program Memory Size:328884KB
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,150
can ship
MOQ for out of Stock Qty:
45
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
45
$8.02
90
$6.01
135
$5.61
180 +
$5.50
Click for Quote
Log in
to unlock special pricing